Part Details for RD25M1000X/AA by Amphenol Positronic
Overview of RD25M1000X/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M1000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3733
|
Newark | Rd25M1000X/Aa |Positronic RD25M1000X/AA RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $65.4400 | Buy Now |
DISTI #
3937-RD25M1000X/AA-600081-ND
|
DigiKey | CONN D-SUB PLUG 25POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$40.6364 / $105.9600 | Buy Now |
DISTI #
2403-RD25M1000X/AA-ND
|
DigiKey | CONN D-SUB PLUG 25POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-RD25M1000X/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25M CRIMP GF TIN RoHS: Compliant | 0 |
|
$25.6900 / $29.0700 | Order Now |
DISTI #
POSRD25M1000X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M1000X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD25M1000X/AA
|
PEI Genesis | DSUB 25M CRIMP GF TIN Min Qty: 1 | 323 |
|
$16.2200 / $18.3700 | Buy Now |
Part Details for RD25M1000X/AA
RD25M1000X/AA CAD Models
RD25M1000X/AA Part Data Attributes
|
RD25M1000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25M1000X/AA
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for RD25M1000X/AA
This table gives cross-reference parts and alternative options found for RD25M1000X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M1000X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77DFB25P | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Amphenol Corporation | RD25M1000X/AA vs L77DFB25P |
HDC25M5R6000 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | RD25M1000X/AA vs HDC25M5R6000 |