Part Details for RD25M00J0X/AA by Amphenol Positronic
Overview of RD25M00J0X/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M00J0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RD25M00J0X/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$37.6727 / $98.2700 | Buy Now |
DISTI #
276-RD25M00J0X/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25M CRIMP LC TIN RoHS: Compliant | 0 |
|
$26.6500 / $35.9800 | Order Now |
DISTI #
POSRD25M00J0X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M00J0X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD25M00J0X/AA
|
PEI Genesis | DSUB 25M CRIMP LC TIN Min Qty: 1 | 323 |
|
$17.2400 / $19.5100 | Buy Now |