Part Details for RD24JS-T1-AZ by Renesas Electronics Corporation
Overview of RD24JS-T1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD24JS-T1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD24JS-T1-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
262000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86133089
|
Verical | RD24JS-T1-AZ Min Qty: 6623 Package Multiple: 1 | Americas - 202000 |
|
$0.0566 | Buy Now |
DISTI #
86131723
|
Verical | RD24JS-T1-AZ Min Qty: 6623 Package Multiple: 1 Date Code: 1001 | Americas - 60000 |
|
$0.0566 | Buy Now |
|
Rochester Electronics | Zener Diode, 24V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 262000 |
|
$0.0453 / $0.0533 | Buy Now |