Part Details for RD230-MB-B-0-N by Carling Technologies
Overview of RD230-MB-B-0-N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD230-MB-B-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RD230-MB-B-0-N-ND
|
DigiKey | SWITCH ROCKER SPST-NO 16A 125V Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7760 | Buy Now |
DISTI #
691-RD230-MB-B-0-N
|
Mouser Electronics | Rocker Switches RD230MBB0N | 0 |
|
$3.2700 / $4.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $3.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $3.2400 | Buy Now |