Part Details for RD20MW-T1B-AT by Renesas Electronics Corporation
Overview of RD20MW-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD20MW-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD20MW-T1B-AT
|
Avnet Americas | Diode Zener Array Dual Common Anode 20V 200mW 3-Pin Mini-Mold - Tape and Reel (Alt: RD20MW-T1B-AT) RoHS: Compliant Min Qty: 359 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$1.0200 | Buy Now |
|
Rochester Electronics | RD20MW-T1B-AT - ZENER DIODES 200 mW 3-PIN MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.8651 / $1.0200 | Buy Now |