RD20B473K101A5HAND
Walsin Technology Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED

Overview of RD20B473K101A5HAND by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RD20B473K101A5HAND by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y6936
Newark Cap, 0.047µf, 100V, 10%, X7R, Capacitance:47000Pf, Voltage Rating:100V, Product Range:Rd20 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Operating Rohs Compliant: Yes |Walsin RD20B473K101A5HAND RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 8391
  • 1 $0.3150
  • 10 $0.1670
  • 25 $0.1380
  • 50 $0.1100
  • 100 $0.0760
  • 500 $0.0580
$0.0580 / $0.3150 Buy Now

CAD Models for RD20B473K101A5HAND by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD20B473K101A5HAND by Walsin Technology Corporation

RD20B473K101A5HAND
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6 mm
JESD-609 Code
e3
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RD20B473K101A5HAND
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD20B473K101A5HAND by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD20B473K101A5HAND by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RD20B473K101A5HAND would you like to use for your alert(s)?
  • Please alert me when RD20B473K101A5HAND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD20B473K101A5HAND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD20B473K101A5HAND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD20B473K101A5HAND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD20B473K101A5HAND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD20B473K101A5HAND by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: