Part Details for RD2.0UM-T1-A by Renesas Electronics Corporation
Overview of RD2.0UM-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD2.0UM-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD2.0UM-T1-A
|
Avnet Americas | Diode Zener Single 2V 150mW 2-Pin Ultra Super Mini-Mold - Tape and Reel (Alt: RD2.0UM-T1-A) RoHS: Compliant Min Qty: 3478 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.1049 | Buy Now |
DISTI #
43698995
|
Verical | Zener Diode Single 2.05V 7% 100Ohm 150mW 2-Pin SC-78 T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 1530 | Americas - 600 |
|
$0.0636 / $0.0638 | Buy Now |
|
Rochester Electronics | RD2.0UM-T1-A - ZENER DIODES 2PIN ULTRA SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.0892 / $0.1049 | Buy Now |
DISTI #
C1S620200376215
|
Chip1Stop | Diode Zener Single 2.05V 7% 150mW 2-Pin SC-78 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.0509 / $0.0588 | Buy Now |