Part Details for RD1V107M6L011BB by Samwha Electric Co Ltd
Overview of RD1V107M6L011BB by Samwha Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1V107M6L011BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECRRD100/35-A25
|
Maritex | Electrolytic capacitor, 100uF, 35V, 105deg.C, 6.3x11 r2.5mm, 2000h Min Qty: 1 Package Multiple: 1 | 22865 |
|
$0.0270 / $0.0590 | Buy Now |