There are no models available for this part yet.
Overview of RD1J337M10020BB by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RD1J337M10020BB by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CE-330/63PHT
|
TME | Capacitor: electrolytic, THT, 330uF, 63VDC, Ø10x20mm, Pitch: 5mm Min Qty: 5 | 4764 |
|
$0.1265 / $0.2740 | Buy Now | |
DISTI #
RD1J337M10020BB
|
TME | Capacitor: electrolytic, THT, 330uF, 63VDC, Ø10x20mm, Pitch: 5mm Min Qty: 6400 | 0 |
|
$0.1055 | RFQ |