Part Details for RD1A2EY242J by TAIYO YUDEN
Overview of RD1A2EY242J by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1A2EY242J
RD1A2EY242J CAD Models
RD1A2EY242J Part Data Attributes
|
RD1A2EY242J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RD1A2EY242J
TAIYO YUDEN
Fixed Resistor, Carbon Film, 0.25W, 2400ohm, 250V, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | MELF Type | |
Manufacturer Series | RD1A | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RD1A | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |