Part Details for RD1A-6 by World Products Inc
Overview of RD1A-6 by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1A-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay, 1 FormA,SPST,Momentary,0.06A(Coil), 6VDC (Coil),360mW(Coil),12A(Contact),125VDC (Contact),DCInput,Random,AC/DC Output,ThroughHole-StraightMount -NEC/TOKIN is nowNEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RD1A-6
RD1A-6 CAD Models
RD1A-6 Part Data Attributes
|
RD1A-6
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RD1A-6
World Products Inc
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 12A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 15.4 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 19.6 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.6mm x 15.4mm x 15mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for RD1A-6
This table gives cross-reference parts and alternative options found for RD1A-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1A-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1A-6P | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 12A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RD1A-6 vs RD1A-6P |
RD1B-6SP | Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 12A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RD1A-6 vs RD1B-6SP |
RD1B-6S | Power/Signal Relay, 1 Form B, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 12A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RD1A-6 vs RD1B-6S |
RD1A-6S | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 12A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RD1A-6 vs RD1A-6S |