Part Details for RD18E-TB-AZ by Renesas Electronics Corporation
Overview of RD18E-TB-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7154RD-1.8EVALZ | Analog Devices | Eval Board |
Price & Stock for RD18E-TB-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD18E-TB-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87500 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | RD18E - 500mW Zener Diode, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87500 |
|
$0.0476 / $0.0560 | Buy Now |