Part Details for RD16A18-23-SNCS051/2 by TE Connectivity
Overview of RD16A18-23-SNCS051/2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD16A18-23-SNCS051/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7449
|
Newark | Rd16A18-23-Sncs051/2 |Raychem Te Connectivity RD16A18-23-SNCS051/2 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.5000 | Buy Now |
DISTI #
45AJ7230
|
Newark | Rd16A18-23-Sncs051/2 |Raychem Te Connectivity RD16A18-23-SNCS051/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0800 / $391.6900 | Buy Now |
DISTI #
RD16A18-23-SNCS051/2-ND
|
DigiKey | RD16A18-23-SNCS051/2 Min Qty: 450 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$560.4672 | Buy Now |
DISTI #
571-143396-000
|
Mouser Electronics | Standard Circular Connector RD16A18-23-SNCS051/2 RoHS: Not Compliant | 0 |
|
$608.4500 | Order Now |
|
Onlinecomponents.com | RD16A18-23-SNCS051/2 | 0 |
|
$540.2300 / $1,580.8900 | Buy Now |
DISTI #
143396-000
|
TTI | Standard Circular Connector RD16A18-23-SNCS051/2 Min Qty: 450 Package Multiple: 1 Container: Each | Americas - 0 |
|
$517.4100 | Buy Now |
DISTI #
RYCRD16A18-23-SNCS051/2
|
Interstate Connecting Components | RD16A18-23-SNCS051/2 | 0 |
|
$627.7353 | Buy Now |
DISTI #
000000000002277749
|
Sager | Standard Circular Connector RD16A18-23-SNCS051/2 Min Qty: 1 | 0 |
|
$560.2600 / $640.2900 | Buy Now |
|
Master Electronics | RD16A18-23-SNCS051/2 | 0 |
|
$540.2300 / $1,580.8900 | Buy Now |
Part Details for RD16A18-23-SNCS051/2
RD16A18-23-SNCS051/2 CAD Models
RD16A18-23-SNCS051/2 Part Data Attributes
|
RD16A18-23-SNCS051/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RD16A18-23-SNCS051/2
TE Connectivity
Circular Connector, 23 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 23 |