Part Details for RD15S10JVL0 by Amphenol Positronic
Overview of RD15S10JVL0 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD15S10JVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-RD15S10JVL0-ND
|
DigiKey | CONN D-SUB RCPT 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$27.5100 / $31.1500 | Buy Now |
DISTI #
276-RD15S10JVL0
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$27.5100 / $54.3000 | Order Now |
DISTI #
POSRD15S10JVL0
|
Heilind Electronics | RD15S10JVL0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSRD15S10JVL0
|
Interstate Connecting Components | RD15S10JVL0 | 0 |
|
Buy Now | |
DISTI #
RD15S10JVL0
|
PEI Genesis | DSUB 15F CRIMP GF ZINC Min Qty: 1 | 4 |
|
$33.1000 | Buy Now |
Part Details for RD15S10JVL0
RD15S10JVL0 CAD Models
RD15S10JVL0 Part Data Attributes
|
RD15S10JVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD15S10JVL0
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD15S10JVL0
This table gives cross-reference parts and alternative options found for RD15S10JVL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD15S10JVL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TSAH15SOL2RM5C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | RD15S10JVL0 vs L77TSAH15SOL2RM5C309 |
L17SM215S154T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | RD15S10JVL0 vs L17SM215S154T |
K88X-AD-15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | RD15S10JVL0 vs K88X-AD-15S |
SD15F3S2000 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | RD15S10JVL0 vs SD15F3S2000 |
L77TSAG15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | RD15S10JVL0 vs L77TSAG15SOL2RM8C309 |
172-015-212R052 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | EDAC Inc | RD15S10JVL0 vs 172-015-212R052 |
KEY-15S-2A1A14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | RD15S10JVL0 vs KEY-15S-2A1A14-23 |
L177RRA15SVF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | RD15S10JVL0 vs L177RRA15SVF |
KEY-15S-2A3C | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | RD15S10JVL0 vs KEY-15S-2A3C |
SD15F32S2000 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | RD15S10JVL0 vs SD15F32S2000 |