There are no models available for this part yet.
Overview of RD15S100V30 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RD15S100V30 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ3613
|
Newark | Rd15S100V30 |Positronic RD15S100V30 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $75.1800 | Buy Now | |
DISTI #
276-RD15S100V30
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$35.9700 / $39.3800 | Order Now | |
DISTI #
POSRD15S100V30
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSRD15S100V30
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
RD15S100V30
|
PEI Genesis | DSUB 15F CRIMP GF ZINC | 0 |
|
Buy Now | ||
Powell Electronics | D-Sub Connector, 15 contacts Min Qty: 1 | 178 |
|
$22.5100 / $27.3800 | Buy Now |
CAD Models for RD15S100V30 by Amphenol Positronic
Part Data Attributes for RD15S100V30 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
1.541 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
4 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
1000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .120
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Power)
|
11 A
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA;MIL;UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.17 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|