There are no models available for this part yet.
Overview of RD15S0S50T20/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RD15S0S50T20/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-RD15S0S50T20/AA-600081-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$28.9273 / $75.4400 | Buy Now | |
DISTI #
276-RD15S0S50T20/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15F CRIMP LC E ZINC RoHS: Compliant | 0 |
|
$21.9100 / $29.5900 | Order Now | |
DISTI #
POSRD15S0S50T20/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSRD15S0S50T20/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for RD15S0S50T20/AA by Amphenol Positronic
Part Data Attributes for RD15S0S50T20/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
1.541 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
4 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Durability
|
1000 Cycles
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Power)
|
11 A
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA;MIL;UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.17 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|