Part Details for RD15M00000/AA by Amphenol Positronic
Overview of RD15M00000/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD15M00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9009
|
Newark | Rd15M00000/Aa Rohs Compliant: Yes |Positronic RD15M00000/AA RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4000 / $22.7000 | Buy Now |
DISTI #
4306-RD15M00000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
78 In Stock |
|
$9.8750 / $20.1300 | Buy Now |
DISTI #
2403-RD15M00000/AA-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-RD15M00000/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15M CRIMP LC ZINC RoHS: Compliant | 0 |
|
$10.3400 / $18.3200 | Order Now |
DISTI #
POSRD15M00000/AA
|
Heilind Electronics | D-SUB CONNECTOR 15 POSITION W/O PIN CONTACTS | Americas - 20 in Stock |
|
$8.4519 / $10.4574 | Buy Now |
DISTI #
POSRD15M00000/AA
|
Interstate Connecting Components | D-SUB CONNECTOR 15 POSITION W/O PIN CONTACTS | 61 |
|
$8.4519 / $10.4574 | Buy Now |
|
Powell Electronics | D-Sub Connector, 15 contacts Min Qty: 1 | 4 |
|
$7.2800 / $18.7700 | Buy Now |
DISTI #
RD15M00000/AA
|
FDH Electronics | Connector Min Qty: 1 | 69 |
|
$7.1370 / $9.4730 | Buy Now RFQ |
Part Details for RD15M00000/AA
RD15M00000/AA CAD Models
RD15M00000/AA Part Data Attributes
|
RD15M00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD15M00000/AA
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |