Part Details for RD15E by Renesas Electronics Corporation
Overview of RD15E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RD15E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD15E-ND
|
DigiKey | DIODE ZENER Min Qty: 8103 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
343568 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | RD15E - 500mW Zener Diode, DO-35 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 343568 |
|
$0.0317 / $0.0373 | Buy Now |
Part Details for RD15E
RD15E CAD Models
RD15E Part Data Attributes:
|
RD15E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD15E
Renesas Electronics Corporation
RD15E
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.12% |