Part Details for RD07B16RGR by CIT Relay & Switch
Overview of RD07B16RGR by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD07B16RGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-RD07B16RGRCT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5500 In Stock |
|
$1.7125 / $3.3900 | Buy Now |