RD0306T-H
Description: Planar Ultrafast Rectifier, Fast trr type, 3A, 600V, 50ns, TP/TP-FA, DPAK / TP-FA, 500-BLKBG

Overview of RD0306T-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RD0306T-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # RD0306T-H
Avnet Americas Diode Switching 600V 3A 3-Pin(3+Tab) TP - Bulk (Alt: RD0306T-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1000 Partner Stock
RFQ
Rochester Electronics Planar Ultrafast Rectifier, Fast trr type, 3A, 600V, 50ns, TP/TP-FA ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.3093
  • 25 $0.3031
  • 100 $0.2907
  • 500 $0.2784
  • 1,000 $0.2629
$0.2629 / $0.3093 Buy Now
Flip Electronics Stock, ship today 2000
RFQ

CAD Models for RD0306T-H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD0306T-H by onsemi

RD0306T-H
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK / TP-FA
Package Description
SC-64, DPAK-3
Pin Count
3
Manufacturer Package Code
369AJ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LOW NOISE
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-251
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e6
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. RD0306T-H
    onsemi
    Planar Ultrafast Rectifier, Fast trr type, 3A, 600V, 50ns, TP/TP-FA, DPAK / TP-FA, 500-BLKBG
    VS

Related Parts for RD0306T-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD0306T-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD0306T-H by onsemi

Select Manufacturer
Which Manufacturer of RD0306T-H would you like to use for your alert(s)?
  • Please alert me when RD0306T-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD0306T-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD0306T-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD0306T-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD0306T-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD0306T-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: