Part Details for RD01MUS1-T113 by Mitsubishi Electric
Overview of RD01MUS1-T113 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for RD01MUS1-T113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,600MA I(D),SOT-89 | 1600 |
|
$1.2960 / $3.4560 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,600MA I(D),SOT-89 | 640 |
|
$1.4256 / $3.4560 | Buy Now |
Part Details for RD01MUS1-T113
RD01MUS1-T113 CAD Models
RD01MUS1-T113 Part Data Attributes
|
RD01MUS1-T113
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RD01MUS1-T113
Mitsubishi Electric
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.6 W | |
Surface Mount | YES |