-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 2 Output, 88W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3989-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 88W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$26.4568 / $29.0200 | Buy Now |
DISTI #
RD-85A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-85A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
709-RD85A
|
Mouser Electronics | Switching Power Supplies 88W 5V/8A 12V/4A RoHS: Compliant | 0 |
|
$27.0900 / $29.7200 | Order Now |
DISTI #
70406975
|
RS | Power Supply, AC-DC, Switching, Dual Output, 88W, 5V@8A, 12V@4A, RD Series | MEAN WELL RD-85A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$27.3800 / $29.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$27.2000 | Buy Now |
|
Onlinecomponents.com | AC-DC Dual output enclosed power supply, Output 5Vdc at 10A +12Vdc at 5A, free air convection RoHS: Compliant |
201 On Order |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
RD-85A
|
TME | Power supply: switched-mode, for building in,modular, 88W, 5VDC Min Qty: 1 | 0 |
|
$24.1900 / $26.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 45 |
|
$35.1678 | Buy Now |
|
Master Electronics | AC-DC Dual output enclosed power supply, Output 5Vdc at 10A +12Vdc at 5A, free air convection RoHS: Compliant |
201 On Order |
|
$23.7000 / $26.8000 | Buy Now |
|
Neutron USA | Switching Power Supply 2-Out 88W 5V/8A 12V/4A, CH1 Adj Output, Enclosed, Input: 88 ~ 264 VAC, 125 ~ 373 VDC | 5 |
|
$112.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD-85A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RD-85A
Mean Well
AC-DC Regulated Power Supply Module, 2 Output, 88W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES INPUT VOLTAGE 125-373VDC; ALSO 12V OUPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 88 W | |
Trim/Adjustable Output | YES |