-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3987-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 66W Min Qty: 1 Lead time: 12 Weeks Container: Box |
354 In Stock |
|
$21.6008 / $23.6900 | Buy Now |
DISTI #
RD-65A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-65A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$17.8000 / $20.1000 | Buy Now |
DISTI #
709-RD65A
|
Mouser Electronics | Switching Power Supplies 66W 5V/6A 12V/3A RoHS: Compliant | 1250 |
|
$21.6000 / $23.6900 | Buy Now |
DISTI #
70406962
|
RS | Power Supply, Switching, AC-DC, Dual Ouput, 66W, 5V@6A, 12V@3A, RD Series | MEAN WELL RD-65A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 39 |
|
$21.3200 / $23.6900 | Buy Now |
|
Future Electronics | RD-65 Series 65 W Dual Output 5 / 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.1000 / $21.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W RoHS: Compliant |
745 On Order |
|
$17.8000 / $20.1000 | Buy Now |
DISTI #
RD-65A
|
TME | Power supply: switched-mode, for building in,modular, 66W, 5VDC Min Qty: 1 | 0 |
|
$17.8000 / $20.1000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 148 |
|
$27.7245 / $34.1021 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W RoHS: Compliant |
745 On Order |
|
$17.8000 / $20.1000 | Buy Now |
|
Neutron USA | Switching Power Supply Dual Output 66W 5V/6A 12V/3A, Enclosed, Adj Output, Input: 88 ~ 264 VAC, 125 ~ 373 VDC | 50 |
|
$43.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD-65A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RD-65A
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 12V ADDITIONAL OUTPUT AVAILABLE; ALSO OPERATES FROM 125 TO 373 VDC INPUT SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EAC | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.2 s | |
Width | 98 mm |