-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 2 Output, 133.2W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3976-ND
|
DigiKey | AC/DC CONVERTER 12V 24V 133W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0576 / $32.9700 | Buy Now |
DISTI #
RD-125-1224
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RD-125-1224) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$26.9000 / $30.4000 | Buy Now |
DISTI #
709-RD125-1224
|
Mouser Electronics | Switching Power Supplies 12V/3.7A 24V/3.7A 133.2W RoHS: Compliant | 0 |
|
$30.0500 / $32.9700 | Order Now |
DISTI #
71096866
|
RS | Power Supply, AC-DC, Dual Output, 133.2W, 12V@3.17A, 24V@3.7A, 88-264VAC | MEAN WELL RD-125-1224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$30.5000 / $32.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.9400 | Buy Now |
|
Onlinecomponents.com | AC-DC Dual output enclosed power supply, Output 12Vdc at 7A +24Vdc at 5A, free air convection RoHS: Compliant |
48 On Order |
|
$26.9000 / $30.4000 | Buy Now |
DISTI #
RD-125-1224
|
TME | Power supply: switched-mode, for building in,modular, 133.2W Min Qty: 1 | 0 |
|
$26.9000 / $30.4000 | RFQ |
|
Master Electronics | AC-DC Dual output enclosed power supply, Output 12Vdc at 7A +24Vdc at 5A, free air convection RoHS: Compliant |
48 On Order |
|
$26.9000 / $30.4000 | Buy Now |
|
Neutron USA | Switching Power Supplies 12V/3.7A 24V/3.7A 133.2W, Enclosed, Adj Output, Input: 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 6 |
|
$125.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD-125-1224
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RD-125-1224
Mean Well
AC-DC Regulated Power Supply Module, 2 Output, 133.2W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 24V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 133.2 W | |
Trim/Adjustable Output | YES |