-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD-1205D by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0038
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 2W, Sip, Dc/Dc Converter Type:Sip, Output Power Max:2W, No. Of O... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $8.2700 | Buy Now |
DISTI #
945-1820-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
128 In Stock |
|
$6.8311 / $8.3600 | Buy Now |
DISTI #
919-RD-1205D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-5Vout RoHS: Compliant | 49 |
|
$6.8300 / $8.2900 | Buy Now |
DISTI #
70424903
|
RS | Recom Iso DC-DC Converter, Vin 10.8to13.2VDC, Vout +/-5VDC, I/O isolation 500V ac | RECOM Power Inc.... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4300 / $8.4400 | RFQ |
|
Future Electronics | RD Series 2 W 12 V Input ±5 V Output Isolated ECONOLINE DC/DC-Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$6.5100 / $6.8400 | Buy Now |
|
Onlinecomponents.com | 2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg, V. In: 12, V. Out: +/-05, mA. Out: +/-200 RoHS: Compliant |
45 Partner stock 225 Factory Stock |
|
$6.4700 / $7.9900 | Buy Now |
DISTI #
RD-1205D
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$6.8500 / $8.0000 | RFQ |
DISTI #
000000000006051972
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin +/-5Vout Min Qty: 1 | 0 |
|
$6.6600 / $7.5500 | Buy Now |
|
Master Electronics | 2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg, V. In: 12, V. Out: +/-05, mA. Out: +/-200 RoHS: Compliant |
45 Partner Stock 225 Factory Stock |
|
$6.4700 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD-1205D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RD-1205D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-7/5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.65 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |