Part Details for RD-1/8W-912J-ALP by Alpha Wire
Overview of RD-1/8W-912J-ALP by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UGMZ2A1 | Renesas Electronics Corporation | ALPS / UGMZ2A1 Ultra-Low Current Consumption Bluetooth® Low Energy Module | |
UGMZ2AA | Renesas Electronics Corporation | ALPS / UGMZ2AA Ultra-Low Current Consumption Bluetooth® Low Energy Module | |
10128419-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Right Angle Header, Left Guide Pin. |
Price & Stock for RD-1/8W-912J-ALP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6565 |
|
RFQ |