Part Details for RD 1/4WS 200R J T/B by TY-OHM Electronic Works Co Ltd
Results Overview of RD 1/4WS 200R J T/B by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD 1/4WS 200R J T/B Information
RD 1/4WS 200R J T/B by TY-OHM Electronic Works Co Ltd is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-00200RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
10150097-3200RLF | Amphenol Communications Solutions | Minitek®MicroSpeed 1.00mm Board-to-Board Connector,Vertical Receptacle SMD 32P | |
10137074-10200RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for RD 1/4WS 200R J T/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Carbon Resister 200 1/4W 5% PluginD1.7xL3.5mm Through Hole Resistors ROHS | 3400 |
|
$0.0038 / $0.0078 | Buy Now |