Part Details for RCX52SM by Electro Technik Industries
Overview of RCX52SM by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RCX52SM
RCX52SM CAD Models
RCX52SM Part Data Attributes
|
RCX52SM
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
RCX52SM
Electro Technik Industries
RF/Microwave Termination, 0MHz Min, 2000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=1000W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.15 |