-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 250V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8640
|
Newark | Mosfet, N-Ch, 250V, 12A, To-220Fm-3, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:250V, On Resistance Rds(On):0.18Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Rohm RCX120N25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
RCX120N25-ND
|
DigiKey | MOSFET N-CH 250V 12A TO220FM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2760 | Buy Now |
DISTI #
RCX120N25
|
Avnet Americas | Transistor MOSFET N-CH 250V 12A 3-Pin TO-220FM Bulk - Bulk (Alt: RCX120N25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
755-RCX120N25
|
Mouser Electronics | MOSFETs Nch 250V 12A MOSFET RoHS: Compliant | 112 |
|
$1.1700 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.8640 | Buy Now |
DISTI #
36525357
|
Verical | Trans MOSFET N-CH Si 250V 12A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 1401 | Americas - 98 |
|
$2.3716 | Buy Now |
DISTI #
43710979
|
Verical | Trans MOSFET N-CH Si 250V 12A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1944 | Americas - 65 |
|
$1.1725 / $2.7750 | Buy Now |
|
Quest Components | 78 |
|
$1.1682 / $2.1240 | Buy Now | |
DISTI #
C1S625900678852
|
Chip1Stop | Trans MOSFET N-CH Si 250V 12A Automotive 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 65 |
|
$0.9380 / $2.4800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 98 |
|
$0.5310 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCX120N25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCX120N25
ROHM Semiconductor
Power Field-Effect Transistor, 12A I(D), 250V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220FM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 10.5 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.235 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |