Part Details for RCWP7225392RFKS2 by Vishay Intertechnologies
Overview of RCWP7225392RFKS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP7225392RFKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP7225392RFKS2
|
Avnet Americas | Res Thick Film 2208 392 Ohm 1% 3/5W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RCWP7225392RFKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6588 / $0.9776 | Buy Now |
Part Details for RCWP7225392RFKS2
RCWP7225392RFKS2 CAD Models
RCWP7225392RFKS2 Part Data Attributes
|
RCWP7225392RFKS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP7225392RFKS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP7225392RFKS2
This table gives cross-reference parts and alternative options found for RCWP7225392RFKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP7225392RFKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP7225392RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | RCWP7225392RFKS2 vs RCWP7225392RFKEC |
RCWP7225392RFKWB | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | RCWP7225392RFKS2 vs RCWP7225392RFKWB |
RCWP7225392RFKET | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | RCWP7225392RFKS2 vs RCWP7225392RFKET |
RCWP7225392RFKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.6 W, 1 %, 100 ppm, 392 ohm, SURFACE MOUNT, 7225, CHIP | Vishay Dale | RCWP7225392RFKS2 vs RCWP7225392RFKWB |