Part Details for RCWP5150110RGKWB by Vishay Intertechnologies
Overview of RCWP5150110RGKWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP5150110RGKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP5150110RGKWB
|
Avnet Americas | RCWP-5150 110 2% K T03 - Waffle Pack (Alt: RCWP5150110RGKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5909 | Buy Now |
DISTI #
71-RCWP5150110RGKWB
|
Mouser Electronics | Thick Film Resistors - SMD 0.35watts 110ohms 1% 100ppm THK FILM CHiP RoHS: Not Compliant | 0 |
|
$1.5400 / $3.5100 | Order Now |
Part Details for RCWP5150110RGKWB
RCWP5150110RGKWB CAD Models
RCWP5150110RGKWB Part Data Attributes
|
RCWP5150110RGKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP5150110RGKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 110ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for RCWP5150110RGKWB
This table gives cross-reference parts and alternative options found for RCWP5150110RGKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP5150110RGKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP5150110RGKEC | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 110ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150110RGKWB vs RCWP5150110RGKEC |
RCWP5150110RGKED | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 110ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150110RGKWB vs RCWP5150110RGKED |
RCWP5150110RGKEA | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 110ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150110RGKWB vs RCWP5150110RGKEA |