Part Details for RCWP5150100KFKEB by Vishay Intertechnologies
Overview of RCWP5150100KFKEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP5150100KFKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP5150100KFKEB
|
Avnet Americas | Res Thick Film 1505 100K Ohm 1% 7/20W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RCWP5150100KFKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6997 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.5300 | Buy Now |
Part Details for RCWP5150100KFKEB
RCWP5150100KFKEB CAD Models
RCWP5150100KFKEB Part Data Attributes
|
RCWP5150100KFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP5150100KFKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 100000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for RCWP5150100KFKEB
This table gives cross-reference parts and alternative options found for RCWP5150100KFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP5150100KFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP5150100KFKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 100000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150100KFKEB vs RCWP5150100KFKS2 |
RCWP5150100KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 100000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150100KFKEB vs RCWP5150100KFKED |
RCWP5150100KFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 100000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150100KFKEB vs RCWP5150100KFKTP |
RCWP5150100KFKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 100000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150100KFKEB vs RCWP5150100KFKS3 |
RCWP5150100KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 100000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP5150100KFKEB vs RCWP5150100KFKEA |