Part Details for RCWP51009K76FMEA by Vishay Intertechnologies
Overview of RCWP51009K76FMEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP51009K76FMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP51009K76FMEA
|
Avnet Americas | Res Thick Film 1005 9.76kOhm 1% 1/5W ±300ppm/°C Molded T/R - Tape and Reel (Alt: RCWP51009K76FMEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.7340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.5860 | Buy Now |
Part Details for RCWP51009K76FMEA
RCWP51009K76FMEA CAD Models
RCWP51009K76FMEA Part Data Attributes
|
RCWP51009K76FMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP51009K76FMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP51009K76FMEA
This table gives cross-reference parts and alternative options found for RCWP51009K76FMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51009K76FMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51009K76FMS2 | Fixed Resistor, | Vishay Intertechnologies | RCWP51009K76FMEA vs RCWP51009K76FMS2 |
RCWP51009K76FMTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51009K76FMEA vs RCWP51009K76FMTP |
RCWP51009K76FMEC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9760ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51009K76FMEA vs RCWP51009K76FMEC |