Datasheets
RCWP5100673KDNEC by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 673000ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP

Part Details for RCWP5100673KDNEC by Vishay Intertechnologies

Overview of RCWP5100673KDNEC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for RCWP5100673KDNEC

RCWP5100673KDNEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCWP5100673KDNEC Part Data Attributes

RCWP5100673KDNEC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCWP5100673KDNEC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.2W, 673000ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 2.67 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 673000 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP5100673KDNEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP5100673KDNEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCWP5100673KDNEC would you like to use for your alert(s)?
  • Please alert me when RCWP5100673KDNEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP5100673KDNEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP5100673KDNEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP5100673KDNEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP5100673KDNEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP5100673KDNEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: