Part Details for RCWP510061R9FMTP by Vishay Dale
Overview of RCWP510061R9FMTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP510061R9FMTP
RCWP510061R9FMTP CAD Models
RCWP510061R9FMTP Part Data Attributes
|
RCWP510061R9FMTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP510061R9FMTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 300 ppm, 61.9 ohm, SURFACE MOUNT, 5100, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP510061R9FMTP
This table gives cross-reference parts and alternative options found for RCWP510061R9FMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP510061R9FMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP510061R9FMS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 61.9ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | RCWP510061R9FMTP vs RCWP510061R9FMS2 |
RCWP510061R9FMEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 61.9ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | RCWP510061R9FMTP vs RCWP510061R9FMEC |
RCWP510061R9FMEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 300 ppm, 61.9 ohm, SURFACE MOUNT, 5100, CHIP, ROHS COMPLIANT | RCWP510061R9FMTP vs RCWP510061R9FMEA |