Part Details for RCWP5100274RFKEC by Vishay Intertechnologies
Overview of RCWP5100274RFKEC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP5100274RFKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP5100274RFKEC
|
Avnet Americas | RCWP-5100 274 1% K EC e3 - Tape and Reel (Alt: RCWP5100274RFKEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5033 / $0.6731 | Buy Now |
Part Details for RCWP5100274RFKEC
RCWP5100274RFKEC CAD Models
RCWP5100274RFKEC Part Data Attributes
|
RCWP5100274RFKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP5100274RFKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP5100274RFKEC
This table gives cross-reference parts and alternative options found for RCWP5100274RFKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP5100274RFKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP5100274RFKEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 274 ohm, SURFACE MOUNT, 5100, CHIP, ROHS COMPLIANT | RCWP5100274RFKEC vs RCWP5100274RFKEA |
RCWP5100274RFKTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 274 ohm, SURFACE MOUNT, 5100, CHIP | RCWP5100274RFKEC vs RCWP5100274RFKTP |
RCWP5100274RFKS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | RCWP5100274RFKEC vs RCWP5100274RFKS2 |
RCWP5100274RFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | RCWP5100274RFKEC vs RCWP5100274RFKEA |
RCWP5100274RFKTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | RCWP5100274RFKEC vs RCWP5100274RFKTP |