Part Details for RCWP5100180RGMWB by Vishay Intertechnologies
Overview of RCWP5100180RGMWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP5100180RGMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP5100180RGMWB
|
Avnet Americas | RCWP-5100 180 2% M T03 - Waffle Pack (Alt: RCWP5100180RGMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5350 / $1.5792 | Buy Now |
Part Details for RCWP5100180RGMWB
RCWP5100180RGMWB CAD Models
RCWP5100180RGMWB Part Data Attributes
|
RCWP5100180RGMWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP5100180RGMWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RCWP5100180RGMWB
This table gives cross-reference parts and alternative options found for RCWP5100180RGMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP5100180RGMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP5100180RGMS3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100180RGMWB vs RCWP5100180RGMS3 |
RCWP5100180RGMEC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100180RGMWB vs RCWP5100180RGMEC |
RCWP5100180RGMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 2 %, 300 ppm, 180 ohm, SURFACE MOUNT, 5100, CHIP | Vishay Dale | RCWP5100180RGMWB vs RCWP5100180RGMTP |
RCWP5100180RGMEA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100180RGMWB vs RCWP5100180RGMEA |
RCWP5100180RGMEA | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 2 %, 300 ppm, 180 ohm, SURFACE MOUNT, 5100, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP5100180RGMWB vs RCWP5100180RGMEA |