There are no models available for this part yet.
Overview of RCWP51000000ZSS699 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP51000000ZSS699 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP51000000ZSS699
|
Avnet Americas | Res Thick Film Jumper 5100 0Ohm 1/5W Molded Paper T/R - Tape and Reel (Alt: RCWP51000000ZSS699) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8991 / $1.6859 | Buy Now |
CAD Models for RCWP51000000ZSS699 by Vishay Intertechnologies
Part Data Attributes for RCWP51000000ZSS699 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
RATED CURRENT : 2.8A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for RCWP51000000ZSS699
This table gives cross-reference parts and alternative options found for RCWP51000000ZSS699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51000000ZSS699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51000000ZSET99 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSET99 |
RCWP51000000ZSED99 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSED99 |
RCWP51000000ZSTP99 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSTP99 |
RCWP51000000ZSS299 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSS299 |
RCWP51000000ZSS399 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSS399 |
RCWP51000000ZSEC99 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSEC99 |
RCWP51000000ZSEA99 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51000000ZSS699 vs RCWP51000000ZSEA99 |