Part Details for RCWP251210R0JKS2 by Vishay Dale
Overview of RCWP251210R0JKS2 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP251210R0JKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 PPM, 10 OHM, SURFACE MOUNT, 2512 | 500 |
|
$0.8148 / $1.6295 | Buy Now |
Part Details for RCWP251210R0JKS2
RCWP251210R0JKS2 CAD Models
RCWP251210R0JKS2 Part Data Attributes
|
RCWP251210R0JKS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP251210R0JKS2
Vishay Dale
RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,100PPM TC,2512 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCWP251210R0JKS2
This table gives cross-reference parts and alternative options found for RCWP251210R0JKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP251210R0JKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP251210R0JKTP | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP251210R0JKS2 vs RCWP251210R0JKTP |
RCWP251210R0JKS6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0JKS2 vs RCWP251210R0JKS6 |
RCWP251210R0JKS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0JKS2 vs RCWP251210R0JKS2 |
RCWP251210R0JKWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 100 ppm, 10 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | RCWP251210R0JKS2 vs RCWP251210R0JKWB |
RCWP251210R0JKWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0JKS2 vs RCWP251210R0JKWB |
RCWP251210R0JKS3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0JKS2 vs RCWP251210R0JKS3 |
RCWP251210R0JKEC | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWP251210R0JKS2 vs RCWP251210R0JKEC |