Part Details for RCWP201020K0FKS2 by Vishay Intertechnologies
Results Overview of RCWP201020K0FKS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP201020K0FKS2 Information
RCWP201020K0FKS2 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWP201020K0FKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP201020K0FKS2
|
Avnet Americas | RCWP-2010 20K 1% K S83 - Tape and Reel (Alt: RCWP201020K0FKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7050 / $0.9001 | Buy Now |
Part Details for RCWP201020K0FKS2
RCWP201020K0FKS2 CAD Models
RCWP201020K0FKS2 Part Data Attributes
|
RCWP201020K0FKS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP201020K0FKS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP201020K0FKS2
This table gives cross-reference parts and alternative options found for RCWP201020K0FKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP201020K0FKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP201020K0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKEC |
RCWP201020K0FKWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKWB |
RCWP201020K0FKWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKWB |
RCWP201020K0FKTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKTP |
RCWP201020K0FKEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RCWP201020K0FKS2 vs RCWP201020K0FKEA |
RCWP201020K0FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKEA |
RCWP201020K0FKEC | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RCWP201020K0FKS2 vs RCWP201020K0FKEC |
RCWP201020K0FKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKET |
RCWP201020K0FKET | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | RCWP201020K0FKS2 vs RCWP201020K0FKET |
RCWP201020K0FKS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP | RCWP201020K0FKS2 vs RCWP201020K0FKS3 |