Part Details for RCWP120612R0GKS6 by Vishay Intertechnologies
Overview of RCWP120612R0GKS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP120612R0GKS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP120612R0GKS6
|
Avnet Americas | Res Thick Film 1206 12Ohm 2% 1/4W ?100ppm/?C Molded Emboss T/R - Tape and Reel (Alt: RCWP120612R0GKS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5010 / $1.0650 | Buy Now |
Part Details for RCWP120612R0GKS6
RCWP120612R0GKS6 CAD Models
RCWP120612R0GKS6 Part Data Attributes
|
RCWP120612R0GKS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP120612R0GKS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RCWP120612R0GKS6
This table gives cross-reference parts and alternative options found for RCWP120612R0GKS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP120612R0GKS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP120612R0GKTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKTP |
RCWP120612R0GKS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKS3 |
RCWP120612R0GKS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKS2 |
RCWP120612R0GKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKEA |
RCWP120612R0GKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKEB |
RCWP120612R0GKEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RCWP120612R0GKS6 vs RCWP120612R0GKEA |
RCWP120612R0GKS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKS3 |
RCWP120612R0GKS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | RCWP120612R0GKS6 vs RCWP120612R0GKS2 |