Part Details for RCWP11003R90GMWA by Vishay Intertechnologies
Overview of RCWP11003R90GMWA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP11003R90GMWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP11003R90GMWA
|
Avnet Americas | Res Thick Film 1010 3.9Ohm 2% 1/2W ±300ppm/°C Molded Tray - Tape and Reel (Alt: RCWP11003R90GMWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8019 / $2.7097 | Buy Now |