Datasheets
RCWP11002K00FMEC by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP

Part Details for RCWP11002K00FMEC by Vishay Intertechnologies

Overview of RCWP11002K00FMEC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for RCWP11002K00FMEC

Part # Distributor Description Stock Price Buy
DISTI # RCWP11002K00FMEC
Avnet Americas RCWP-1100 2K 1% M EC e3 - Tape and Reel (Alt: RCWP11002K00FMEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 500 $0.6749
$0.6749 Buy Now

Part Details for RCWP11002K00FMEC

RCWP11002K00FMEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCWP11002K00FMEC Part Data Attributes

RCWP11002K00FMEC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCWP11002K00FMEC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 2.67 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Size Code 1010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 100 V

Alternate Parts for RCWP11002K00FMEC

This table gives cross-reference parts and alternative options found for RCWP11002K00FMEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP11002K00FMEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCWP11002K00FMTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RCWP11002K00FMEC vs RCWP11002K00FMTP
RCWP11002K00FMET Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RCWP11002K00FMEC vs RCWP11002K00FMET
RCWP11002K00FMS2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RCWP11002K00FMEC vs RCWP11002K00FMS2
RCWP11002K00FMEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies RCWP11002K00FMEC vs RCWP11002K00FMEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCWP11002K00FMEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCWP11002K00FMEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCWP11002K00FMEC would you like to use for your alert(s)?
  • Please alert me when RCWP11002K00FMEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCWP11002K00FMEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCWP11002K00FMEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCWP11002K00FMEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCWP11002K00FMEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCWP11002K00FMEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: