There are no models available for this part yet.
Overview of RCWP1100274RFKWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP1100274RFKWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP1100274RFKWB
|
Avnet Americas | RCWP-1100 274 1% K T03 - Waffle Pack (Alt: RCWP1100274RFKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6294 | Buy Now |
CAD Models for RCWP1100274RFKWB by Vishay Intertechnologies
Part Data Attributes for RCWP1100274RFKWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
274 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for RCWP1100274RFKWB
This table gives cross-reference parts and alternative options found for RCWP1100274RFKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP1100274RFKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP1100274RFKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 274 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP1100274RFKWB vs RCWP1100274RFKWB |
RCWP1100274RFKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKS2 |
RCWP1100274RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKEC |
RCWP1100274RFKTN | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKTN |
RCWP1100274RFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 274 ohm, SURFACE MOUNT, 1100, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP1100274RFKWB vs RCWP1100274RFKEA |
RCWP1100274RFKET | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKET |
RCWP1100274RFKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 274 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP1100274RFKWB vs RCWP1100274RFKTP |
RCWP1100274RFKSV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKSV |
RCWP1100274RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKEA |
RCWP1100274RFKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP1100274RFKWB vs RCWP1100274RFKS6 |