Part Details for RCWP110024R9FKEB by Vishay Intertechnologies
Overview of RCWP110024R9FKEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP110024R9FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP110024R9FKEB
|
Avnet Americas | RCWP-1100 24.9 1% K EB e3 - Tape and Reel (Alt: RCWP110024R9FKEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5586 / $0.7100 | Buy Now |
Part Details for RCWP110024R9FKEB
RCWP110024R9FKEB CAD Models
RCWP110024R9FKEB Part Data Attributes
|
RCWP110024R9FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP110024R9FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP110024R9FKEB
This table gives cross-reference parts and alternative options found for RCWP110024R9FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP110024R9FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP110024R9FKWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKWB |
RCWP110024R9FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKEC |
RCWP110024R9FKS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 1100, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKS3 |
RCWP110024R9FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKEA |
RCWP110024R9FKTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 1100, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKTP |
RCWP110024R9FKWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 1100, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKWB |
RCWP110024R9FKTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKTP |
RCWP110024R9FKS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKS6 |
RCWP110024R9FKS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.9ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP110024R9FKEB vs RCWP110024R9FKS2 |
RCWP110024R9FKEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 24.9 ohm, SURFACE MOUNT, 1100, CHIP, ROHS COMPLIANT | RCWP110024R9FKEB vs RCWP110024R9FKEA |