Part Details for RCWP110015R0FKS2 by Vishay Intertechnologies
Overview of RCWP110015R0FKS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP110015R0FKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP110015R0FKS2
|
Avnet Americas | RCWP-1100 15 1% K S83 - Tape and Reel (Alt: RCWP110015R0FKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5586 / $0.7469 | Buy Now |
DISTI #
RCWP110015R0FKS2
|
TTI | Thick Film Resistors - SMD 15 OHM 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0400 / $1.0600 | Buy Now |
Part Details for RCWP110015R0FKS2
RCWP110015R0FKS2 CAD Models
RCWP110015R0FKS2 Part Data Attributes
|
RCWP110015R0FKS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP110015R0FKS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP110015R0FKS2
This table gives cross-reference parts and alternative options found for RCWP110015R0FKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP110015R0FKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP110015R0FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP110015R0FKS2 vs RCWP110015R0FKWB |
RCWP110015R0FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110015R0FKS2 vs RCWP110015R0FKTP |
RCWP110015R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110015R0FKS2 vs RCWP110015R0FKEC |
RCWP110015R0FKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110015R0FKS2 vs RCWP110015R0FKS6 |
RCWP110015R0FKTN | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110015R0FKS2 vs RCWP110015R0FKTN |
RCWP110015R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110015R0FKS2 vs RCWP110015R0FKEA |
RCWP110015R0FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP110015R0FKS2 vs RCWP110015R0FKTP |
RCWP110015R0FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110015R0FKS2 vs RCWP110015R0FKWB |
RCWP110015R0FKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP110015R0FKS2 vs RCWP110015R0FKS3 |