Part Details for RCWP110011K0FKTP by Vishay Intertechnologies
Overview of RCWP110011K0FKTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP110011K0FKTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP110011K0FKTP
|
Avnet Americas | RCWP-1100 11K 1% K R01 - Tape and Reel (Alt: RCWP110011K0FKTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6094 | Buy Now |
Part Details for RCWP110011K0FKTP
RCWP110011K0FKTP CAD Models
RCWP110011K0FKTP Part Data Attributes
|
RCWP110011K0FKTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP110011K0FKTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP110011K0FKTP
This table gives cross-reference parts and alternative options found for RCWP110011K0FKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP110011K0FKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP110011K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110011K0FKTP vs RCWP110011K0FKEA |
RCWP110011K0FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 11000 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP110011K0FKTP vs RCWP110011K0FKWB |
RCWP110011K0FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 11000 ohm, SURFACE MOUNT, 1100, CHIP | Vishay Dale | RCWP110011K0FKTP vs RCWP110011K0FKTP |
RCWP110011K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWP110011K0FKTP vs RCWP110011K0FKEC |