Part Details for RCWP06030000ZSEC99 by Vishay Intertechnologies
Overview of RCWP06030000ZSEC99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP06030000ZSEC99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y6588
|
Newark | Rcwp-0603-99 Ec E3 |Vishay RCWP06030000ZSEC99 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RCWP06030000ZSEC99
|
Avnet Americas | Res Thick Film Jumper 0603 0Ohm 1/10W Molded T/R - Tape and Reel (Alt: RCWP06030000ZSEC99) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.8747 | Buy Now |
Part Details for RCWP06030000ZSEC99
RCWP06030000ZSEC99 CAD Models
RCWP06030000ZSEC99 Part Data Attributes
|
RCWP06030000ZSEC99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP06030000ZSEC99
Vishay Intertechnologies
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT : 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP06030000ZSEC99
This table gives cross-reference parts and alternative options found for RCWP06030000ZSEC99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP06030000ZSEC99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06JLN0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RCWP06030000ZSEC99 vs RM06JLN0 |
RCWP06030000ZSET99 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP06030000ZSEC99 vs RCWP06030000ZSET99 |
CRCW06030000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCWP06030000ZSEC99 vs CRCW06030000ZSTB |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP06030000ZSEC99 vs RCA06030000ZSEA |
ERJ3GE0R00V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RCWP06030000ZSEC99 vs ERJ3GE0R00V |
RCA06030000ZSEA | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RCWP06030000ZSEC99 vs RCA06030000ZSEA |
RCWP06030000ZSS299 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP06030000ZSEC99 vs RCWP06030000ZSS299 |
RCWP06030000ZSED99 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWP06030000ZSEC99 vs RCWP06030000ZSED99 |
RC0603JR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCWP06030000ZSEC99 vs RC0603JR-070R |
RMS06JL0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RCWP06030000ZSEC99 vs RMS06JL0 |