Part Details for RCWP05501K00FKEC by Vishay Dale
Overview of RCWP05501K00FKEC by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP05501K00FKEC
RCWP05501K00FKEC CAD Models
RCWP05501K00FKEC Part Data Attributes
|
RCWP05501K00FKEC
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP05501K00FKEC
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0550, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCWP05501K00FKEC
This table gives cross-reference parts and alternative options found for RCWP05501K00FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05501K00FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05501K00FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0550, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP05501K00FKEC vs RCWP05501K00FKEA |
RCWP05501K00FKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0550, CHIP | Vishay Dale | RCWP05501K00FKEC vs RCWP05501K00FKS2 |
RCWP05501K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP05501K00FKEC vs RCWP05501K00FKEA |
RCWP05501K00FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP05501K00FKEC vs RCWP05501K00FKS3 |
RCWP05501K00FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0550, CHIP | Vishay Dale | RCWP05501K00FKEC vs RCWP05501K00FKTP |
RCWP05501K00FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP05501K00FKEC vs RCWP05501K00FKS2 |
RCWP05501K00FKET | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP05501K00FKEC vs RCWP05501K00FKET |