Part Details for RCWP055011K3FKS260 by Vishay Intertechnologies
Results Overview of RCWP055011K3FKS260 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP055011K3FKS260 Information
RCWP055011K3FKS260 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWP055011K3FKS260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP055011K3FKS260
|
Avnet Americas | Res Thick Film 0505 11.3K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RCWP055011... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4576 / $0.4992 | Buy Now |